HCTL HC-XG-2*7Y-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-XG-2*7Y-05 |
| LCSC Part # | C28314353 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN HOUSING 14POS 2.54mm DUAL ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -25℃~+85℃ | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Holes Structure | 2x7P | |
| Number of PINs Per Row | 7 | |
| Color | Black | |
| Plastic Material | PBT | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | - | |
| Holes Structure | 2x7P | |
| Number of PINs Per Row | 7 | |
| Color | Black | |
| Plastic Material | PBT | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 1,048
1,048 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6324 | $ 0.63 |
| 10+ | $ 0.5095 | $ 5.10 |
| 30+ | $ 0.4481 | $ 13.44 |
| 100+ | $ 0.3866 | $ 38.66 |
| 500+ | $ 0.3494 | $ 174.70 |
| 1,000+ | $ 0.3316 | $ 331.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -25℃~+85℃ | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Holes Structure | 2x7P | |
| Number of PINs Per Row | 7 | |
| Color | Black | |
| Plastic Material | PBT | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | - | |
| Holes Structure | 2x7P | |
| Number of PINs Per Row | 7 | |
| Color | Black | |
| Plastic Material | PBT | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



