LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-SMD1210-020/30V product image
  • JK-SMD1210-020/30V thumbnail 1
  • JK-SMD1210-020/30V thumbnail 2
  • JK-SMD1210-020/30V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-SMD1210-020/30V

Manufacturer
JinruiAsian Brands
MPN
JK-SMD1210-020/30V
LCSC Part #
C2830252
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 30V 200mA 1210
Datasheetpdf iconJinrui JK-SMD1210-020/30V
Alternative Parts1
In-Stock: 9,860
9,860 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0313$ 0.63
200+$ 0.025$ 5.00
600+$ 0.0215$ 12.90
4,000+$ 0.0194$ 77.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current200mA
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current400mA
Height-
Length-
Width-
Time to Trip(Max)20ms
Resistance @ 25℃400mΩ
Resistance - Post Trip (R1) (Max)

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1210 Dimension, Surface mountable, Solid state
  • Operation Current: 0.05A~2.00A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
JK-SMD1210-020-30Jinrui1210500$ 0.0363