ROCPU Switches TPT-1B1
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TPT-1B1 |
| LCSC Part # | C2830193 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | Tactile Switch 0.6mm 3mm x 2mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,3x2mm | |
| with Bracket | - | |
| Length | 3mm | |
| Height | 0.6mm | |
| Voltage Rating | 15V | |
| Switching Life | - | |
| Width | 2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,3x2mm | |
| with Bracket | - | |
| Length | 3mm | |
| Height | 0.6mm | |
| Voltage Rating | 15V | |
| Switching Life | - | |
| Width | 2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
In-Stock: 4,560
4,560 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1206$ 0.0603 | $ 0.06 |
| 10+ | $ 0.1059$ 0.0530 | $ 0.53 |
| 30+ | $ 0.0996$ 0.0498 | $ 1.49 |
| 100+ | $ 0.0918$ 0.0459 | $ 4.59 |
| 500+ | $ 0.0883$ 0.0442 | $ 22.10 |
| 1,000+ | $ 0.0862$ 0.0431 | $ 43.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,3x2mm | |
| with Bracket | - | |
| Length | 3mm | |
| Height | 0.6mm | |
| Voltage Rating | 15V | |
| Switching Life | - | |
| Width | 2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,3x2mm | |
| with Bracket | - | |
| Length | 3mm | |
| Height | 0.6mm | |
| Voltage Rating | 15V | |
| Switching Life | - | |
| Width | 2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
C2830193 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



