JSCJ CJ9117C33T5
| Manufacturer | JSCJAsian Brands |
| MPN | CJ9117C33T5 |
| LCSC Part # | C2829452 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Small Package PFM Control Step-Up DC/DC Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-5L | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Features | Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 900mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 1.8V~6V | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-5L | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Features | Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 900mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 1.8V~6V | |
| Quiescent Current | 20uA |
Introduction
The CJ9117 Series is a CMOS PFM-control step-up switching DC/DC converter. The PFM controller allows the duty ratio to be automatically switched according to the load (light load: 66%, high output current: 78%), enabling products with a low ripple over a wide range, high efficiency, and high output current. With the CJ9117 Series, a step-up switching DC/DC converter can be configured by using an external coil, capacitor, and diode. The built-in MOSFET is turned off by a protection circuit when the voltage at the LX pin exceeds the limit to prevent it from being damaged. This feature, along with the mini package and low current consumption, makes the CJ9117 Series ideal for applications such as the power supply unit of portable equipment.
Features
- Low voltage operation: Startup at 0.9 V min. (I_OUT = 1 mA) guaranteed
- Duty ratio: 66/78%, built in auto switching type PFM controller
- External parts: Coil, capacitor, diode
- Output voltage: Settable to between 1.8V to 6.0 V in 0.1 V steps
- Accuracy of ±2%
- High efficiency: ±85% (typ.)
- Standard function (product type A)
- Shutdown function (product type C,D)
- External transistor type available (product type B、D)
Applications
- Digital cameras
- Electronic notebooks and PDAs
- Portable CD/MD players
- Cameras, video equipment
- Communications equipment
- Power supply for microcomputers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.165 | $ 0.83 |
| 50+ | $ 0.1306 | $ 6.53 |
| 150+ | $ 0.1159 | $ 17.39 |
| 500+ | $ 0.0975 | $ 48.75 |
| 3,000+ | $ 0.0893 | $ 267.90 |
| 6,000+ | $ 0.0844 | $ 506.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-5L | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Features | Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 900mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 1.8V~6V | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-5L | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Features | Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 900mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 1.8V~6V | |
| Quiescent Current | 20uA |
Introduction
The CJ9117 Series is a CMOS PFM-control step-up switching DC/DC converter. The PFM controller allows the duty ratio to be automatically switched according to the load (light load: 66%, high output current: 78%), enabling products with a low ripple over a wide range, high efficiency, and high output current. With the CJ9117 Series, a step-up switching DC/DC converter can be configured by using an external coil, capacitor, and diode. The built-in MOSFET is turned off by a protection circuit when the voltage at the LX pin exceeds the limit to prevent it from being damaged. This feature, along with the mini package and low current consumption, makes the CJ9117 Series ideal for applications such as the power supply unit of portable equipment.
Features
- Low voltage operation: Startup at 0.9 V min. (I_OUT = 1 mA) guaranteed
- Duty ratio: 66/78%, built in auto switching type PFM controller
- External parts: Coil, capacitor, diode
- Output voltage: Settable to between 1.8V to 6.0 V in 0.1 V steps
- Accuracy of ±2%
- High efficiency: ±85% (typ.)
- Standard function (product type A)
- Shutdown function (product type C,D)
- External transistor type available (product type B、D)
Applications
- Digital cameras
- Electronic notebooks and PDAs
- Portable CD/MD players
- Cameras, video equipment
- Communications equipment
- Power supply for microcomputers
C2829452 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



