JSCJ CJ9460T6
| Manufacturer | JSCJAsian Brands |
| MPN | CJ9460T6 |
| LCSC Part # | C2829445 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | 2A, 4.5V-18V Input, 500kHz Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Hiccup current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | - | |
| Quiescent Current | 400uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Hiccup current limiting;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | - | |
| Quiescent Current | 400uA |
Introduction
The CJ9460 is a constant frequency, current mode step-down converter. The device integrates a main switch and a synchronous rectifier for high efficiency without an external Schottky diode. It is ideal for powering portable equipment that runs from a single cell Lithium-Ion (L+) battery. The output voltage can be regulated as low as 0.6V. The CJ9460 can also run at 100% duty cycle for low dropout operation, extending battery life in portable system. This device offers two operation modes, PWM control and PFM Mode switching control, which allows a high efficiency over the wider range of the load. The CJ9460 is offered in a low profile 6-pin, SOT package, and is available in an adjustable version.
Features
- High efficiency: Up to 96%
- 500kHz Constant Frequency Operation
- 2A Output Current
- No Schottky Diode Required
- 4.5V to 18V Input Voltage Range
- Output Voltage as Low as 0.6V
- Slope Compensated Current Mode Control for Excellent Line and Load Transient Response
- Integrated internal compensation
- Stable with Low ESR Ceramic Output Capacitors
- Over Current Protection with Hiccup Mode
- Thermal Fault Protection
- Inrush Current Limit and Soft Start
- SOT-23-6L Package
- -40°C to +85°C Temperature Range
Applications
- Distributed Power Systems
- Digital Set Top Boxes
- Flat Panel Television and Monitors
- Wireless and DSL Modems
- Notebook Computer
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1945 | $ 0.19 |
| 10+ | $ 0.1588 | $ 1.59 |
| 30+ | $ 0.1434 | $ 4.30 |
| 100+ | $ 0.1243 | $ 12.43 |
| 500+ | $ 0.1158 | $ 57.90 |
| 1,000+ | $ 0.1107 | $ 110.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Hiccup current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | - | |
| Quiescent Current | 400uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Hiccup current limiting;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | - | |
| Quiescent Current | 400uA |
Introduction
The CJ9460 is a constant frequency, current mode step-down converter. The device integrates a main switch and a synchronous rectifier for high efficiency without an external Schottky diode. It is ideal for powering portable equipment that runs from a single cell Lithium-Ion (L+) battery. The output voltage can be regulated as low as 0.6V. The CJ9460 can also run at 100% duty cycle for low dropout operation, extending battery life in portable system. This device offers two operation modes, PWM control and PFM Mode switching control, which allows a high efficiency over the wider range of the load. The CJ9460 is offered in a low profile 6-pin, SOT package, and is available in an adjustable version.
Features
- High efficiency: Up to 96%
- 500kHz Constant Frequency Operation
- 2A Output Current
- No Schottky Diode Required
- 4.5V to 18V Input Voltage Range
- Output Voltage as Low as 0.6V
- Slope Compensated Current Mode Control for Excellent Line and Load Transient Response
- Integrated internal compensation
- Stable with Low ESR Ceramic Output Capacitors
- Over Current Protection with Hiccup Mode
- Thermal Fault Protection
- Inrush Current Limit and Soft Start
- SOT-23-6L Package
- -40°C to +85°C Temperature Range
Applications
- Distributed Power Systems
- Digital Set Top Boxes
- Flat Panel Television and Monitors
- Wireless and DSL Modems
- Notebook Computer
C2829445 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



