LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ9311T6 product image
  • CJ9311T6 thumbnail 1
  • CJ9311T6 thumbnail 2
  • CJ9311T6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ9311T6RoHS

Manufacturer
JSCJAsian Brands
MPN
CJ9311T6
LCSC Part #
C2829444
Packaging
SOT-23-6L
Customer #
Key Attributes
1.1A 1.2MHz Synchronous Boost Converter
Datasheetpdf iconJSCJ CJ9311T6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2221$ 0.22
10+$ 0.1755$ 1.76
30+$ 0.1555$ 4.67
100+$ 0.1306$ 13.06
500+$ 0.1195$ 59.75
1,000+$ 0.1128$ 112.80
3,000+$ 0.1114$ 334.20
6,000+$ 0.1105$ 663.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerJSCJ
PackagingSOT-23-6L
Operating Temperature-40℃~+85℃
Number of Outputs1
Frequency - Switching1.2MHz
FunctionBoost
FeaturesCycle-by-cycle current limiting;Load disconnect
Output TypeAdjustable
TopologyBoost
Operating Voltage900mV~5V
Switch tube (built-in/external)Built-in
Output Current1.1A
Output Voltage2.5V~5V
Quiescent Current300uA

Introduction

AI Translation

The CJ9311 high efficiency synchronous boost converter. Able to operate from an input voltage below 1V, the devices feature fixed frequency, current mode PWM control for exceptional line and load regulation. With its low RDS(ON) and gate charge internal MOSFET switches, the devices maintain high efficiency over a wide range of load current. The high 1.2MHz switching frequency of the CJ9311 facilitates output filter component size reduction for improved power density and reduced overall footprint. It also provides greater bandwidth and improved transient response over other lower frequency step-up converters. The compensation and feedback is integrated with only three external components needed. The CJ9311 integrates a synchronous rectifier to improve efficiency as well as to eliminate the need for an external Schottky diode.

Features

AI Translation
  • Up to 96% Efficiency
  • Delivers 100mA@3.3V from Single AA Cell
  • Delivers 300mA@5V from Two AA Cells
  • Delivers 600mA@5V from Single Li Cell
  • Maintains High Efficiency Over the Output Current Range for Improved Battery Life
  • Low Voltage Start-Up: 0.85V
  • Continuous Switching at Light Loads
  • Internal Synchronous Rectifier
  • Current Mode Control with Internal Compensation
  • 1.2MHz Fixed Frequency Switching
  • Input Range: 0.9V to 5V
  • Output Range: 2.5V to 4.5V (Up to 5V with Schottky)
  • Logic Controlled Shutdown (<1μA)
  • Anti-ringing Control Minimizes EMI
  • 1.1A Peak Switch Current Limit
  • Over Temperature Protection
  • Tiny External Components

Applications

AI Translation
  • Digital Still and Video Cameras
  • Personal Information Appliances
  • Wireless and DSL Modems
  • Personal Medical Products
  • GPS Receivers
  • LCD Bias Supplies
  • Handheld Instruments
  • Portable Audio Players