LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ809C263M product image
  • CJ809C263M thumbnail 1
  • CJ809C263M thumbnail 2
  • CJ809C263M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ809C263MRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ809C263M
LCSC Part #
C2829432
Packaging
SOT-23-3L
Customer #
Key Attributes
Ultra-Small Built-In Delay High-Precision Voltage Detector
Datasheetpdf iconJSCJ CJ809C263M
In-Stock: 1,170
1,170 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0674$ 0.67
100+$ 0.0543$ 5.43
300+$ 0.0477$ 14.31
3,000+$ 0.0428$ 128.40
6,000+$ 0.0389$ 233.40
9,000+$ 0.0369$ 332.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerJSCJ
PackagingSOT-23-3L
Operating Temperature-40℃~+85℃
Reset Timeout210ms
output typeOpen-drain
Reset Active LevelActive Low
standby current900nA
Voltage - Supply950mV~7V
ChipTypeVoltage Detector
Threshold Voltage2.63V
Number of Voltages Monitored1

Introduction

AI Translation

The CJ809 Series is a series of high-precision voltage detectors with a built-in delay time generator of fixed time, developed using CMOS process. The detection voltage is fixed internally, with an accuracy of ±2.0%. Internal oscillator and counter timer can delay the release signal without external parts. Two output forms, NMOS open-drain and CMOS output are available.

Features

AI Translation
  • Ultra-low current consumption: 0.9μA@3.5V(Typ.)
  • High-precision detection voltage: ±2.0%
  • Hysteresis characteristics: -VDET ×5% (Typ.)
  • Operating voltage range: 0.95V to 7.0V
  • Detection voltage: 1.5V to 6.0V (↑0mV step)
  • Delay time: 210 ms (Typ.)
  • Output forms: NMOS open-drain output (Active Low), CMOS output (Active Low)

Applications

AI Translation
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure detection
  • Power monitor for portable equipment such as notebook computers, digital cameras, PDA, and cellular phones
  • Constant voltage power monitors for cameras, video equipment and communication devices
  • Power monitor for microcomputers and reset for CPUs