LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Toponelec 2ETYK-5.08-03P-14-100AH product image
  • 2ETYK-5.08-03P-14-100AH thumbnail 1
  • 2ETYK-5.08-03P-14-100AH thumbnail 2
  • 2ETYK-5.08-03P-14-100AH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Toponelec 2ETYK-5.08-03P-14-100AH

Manufacturer
ToponelecAsian Brands
MPN
2ETYK-5.08-03P-14-100AH
LCSC Part #
C2828357
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 3POS 5.08mm
Datasheetpdf iconToponelec 2ETYK-5.08-03P-14-100AH
Custom CablesMOQ 1pc
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3823$ 1.91
50+$ 0.3023$ 15.12
300+$ 0.2585$ 77.55
600+$ 0.2157$ 129.42
2,400+$ 0.1966$ 471.84
5,100+$ 0.1852$ 944.52
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerToponelec
PackagingP=5.08mm
Wire Gauge - mm21~2.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x3P
Number of Pins3P
Operating Temperature-40℃~+105℃
Number of PINs Per Row3
Number of Rows1
Current Rating20A
Connection TypeScrew Connection (M2.5)
Voltage Rating320V
Pitch5.08mm
ColorGreen
Connector TypePlug
Termination Style-
Mounting Type-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.