CCTC TCC1206X7R102K101DT
| Manufacturer | CCTCAsian Brands |
| MPN | TCC1206X7R102K101DT |
| LCSC Part # | C282810 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 1nF 100V X7R 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
In-Stock: 3,650
3,650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0171 | $ 0.86 |
| 500+ | $ 0.0136 | $ 6.80 |
| 1,500+ | $ 0.0117 | $ 17.55 |
| 4,000+ | $ 0.0093 | $ 37.20 |
| 24,000+ | $ 0.0083 | $ 199.20 |
| 48,000+ | $ 0.0078 | $ 374.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
C282810 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R102K102DTS | CCTC | 1206 | 1,290,350 | $0.0186 $0.0187 | ||
| TCC1206X7R102K102FT | CCTC | 1206 | 27,340 | $ 0.0263 | ||
| TCC1206X7R102K202DTS | CCTC | 1206 | 241,060 | $ 0.023 | ||
| TCC1206X7R102K202FT | CCTC | 1206 | 17,660 | $ 0.0364 | ||
| TCC1206X7R102M202DTS | CCTC | 1206 | 146,600 | $ 0.032 | ||
| TCC1206X7R102K251DT | CCTC | 1206 | 0 | $ 0.0064 | ||
| TCC1206X7R102K251DTS | CCTC | 1206 | 0 | $ 0.0154 | ||
| TCC1206X7R102K251FT | CCTC | 1206 | 0 | $ 0.0254 | ||
| TCC1206X7R102K501DTS | CCTC | 1206 | 0 | $ 0.0205 | ||
| TCC1206X7R102K501DT | CCTC | 1206 | 0 | $ 0.014 | ||
| TCC1206X7R102K501FT | CCTC | 1206 | 0 | $ 0.0247 | ||
| TCC1206X7R102K102ET | CCTC | 1206 | 0 | $ 0.0115 | ||
| TCC1206X7R102K102FTS | CCTC | 1206 | 0 | $ 0.0056 | ||
| TCC1206X7R102K202ET | CCTC | 1206 | 0 | $ 0.0224 | ||
| TCC1206X7R102K202DT | CCTC | 1206 | 0 | $ 0.01 | ||
| TCC1206X7R102K202FTS | CCTC | 1206 | 0 | $ 0.0249 | ||
| TCC1206X7R102M101DTS | CCTC | 1206 | 0 | $ 0.0083 | ||
| TCC1206X7R102M102DTS | CCTC | 1206 | 0 | $ 0.0098 | ||
| TCC1206X7R102M102FT | CCTC | 1206 | 0 | $ 0.0076 | ||
| TCC1206COG102K251DT | CCTC | 1206 | 0 | $ 0.0095 |



