RLT G1212S-2W
| Manufacturer | RLTAsian Brands |
| MPN | G1212S-2W |
| LCSC Part # | C2828023 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 6000V isolation, 2W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 22uF | |
| Number of Outputs | 2 | |
| Iout | 84mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 22uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 84mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0135 | $ 3.01 |
| 10+ | $ 2.5594 | $ 25.59 |
| 33+ | $ 2.2165 | $ 73.14 |
| 99+ | $ 1.9243 | $ 190.51 |
| 550+ | $ 1.7926 | $ 985.93 |
| 990+ | $ 1.737 | $ 1719.63 |
Standard Packaging11/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 22uF | |
| Number of Outputs | 2 | |
| Iout | 84mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 22uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 84mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
C2828023 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



