CCTC TCC0805X7R105K500FTA
| Manufacturer | CCTCAsian Brands |
| MPN | TCC0805X7R105K500FTA |
| LCSC Part # | C282737 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R 0805 |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 3,160
3,160 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0344 | $ 0.69 |
| 200+ | $ 0.0273 | $ 5.46 |
| 600+ | $ 0.0234 | $ 14.04 |
| 3,000+ | $ 0.021 | $ 63.00 |
| 9,000+ | $ 0.0189 | $ 170.10 |
| 21,000+ | $ 0.0178 | $ 373.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C282737 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805X7R105K500DTS | CCTC | 0805 | 986,700 | $ 0.029 | ||
| TCC0805X7R105K500DT | CCTC | 0805 | 627,380 | $ 0.0401 | ||
| TCC0805X7R105K101FT | CCTC | 0805 | 94,500 | $ 0.1079 | ||
| TCC0805X7R105K500FT | CCTC | 0805 | 8,100 | $ 0.035 | ||
| TCC0805X7R105J500FT | CCTC | 0805 | 29,020 | $ 0.0384 | ||
| TCC0805X7R105M500FT | CCTC | 0805 | 894,240 | $ 0.0426 | ||
| TCC0805X7R105K500DTB | CCTC | 0805 | 0 | $ 0.0216 | ||
| TCC0805X7R105K500FTM | CCTC | 0805 | 0 | $ 0.025 | ||
| TCC0805Y5V105Z500FT | CCTC | 0805 | 0 | $ 0.0157 |



