LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Orient OR-3H7B-TP-G product image
  • OR-3H7B-TP-G thumbnail 1
  • OR-3H7B-TP-G thumbnail 2
  • OR-3H7B-TP-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Orient OR-3H7B-TP-GRoHS

Manufacturer
OrientAsian Brands
MPN
OR-3H7B-TP-G
LCSC Part #
C282477
Packaging
SOP-4-1.27mm
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 1CH TRANS SOP-4-1.27mm
Datasheetpdf iconOrient OR-3H7B-TP-G
In-Stock: 111,800
111,800 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0631$ 0.63
100+$ 0.0506$ 5.06
300+$ 0.0444$ 13.32
3,000+$ 0.039$ 117.00
6,000+$ 0.0353$ 211.80
9,000+$ 0.0334$ 300.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOrient
PackagingSOP-4-1.27mm
Rise time2us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))400mV@2.4mA,8mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Features

AI Translation
  • Current transfer ratio(CTR): Min. 50% at IF = 5mA, VCE = 5V, Ta = 25℃
  • High input-output isolation voltage. (Viso = 3,750Vrms)
  • Collector and emitter Voltage: 80V(MIN)
  • Operating Temperature: -55℃ to 125℃
  • Lead free, in compliance with Roh45 standards
  • MSL Class I

Applications

AI Translation
  • Mixed PCB substrate requiring high density installation
  • Programmable controller
  • System apparatus and measuring instruments