Nexperia 74LV165APW,118
| Manufacturer | |
| MPN | 74LV165APW,118 |
| LCSC Part # | C282340 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2V~5.5V 1 Parallel or Serial to Serial TSSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - | |
| Series | 74LV | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Series | 74LV | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
In-Stock: 17,240
17,240 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1976 | $ 0.99 |
| 50+ | $ 0.1542 | $ 7.71 |
| 150+ | $ 0.1356 | $ 20.34 |
| 500+ | $ 0.1123 | $ 56.15 |
| 2,500+ | $ 0.102 | $ 255.00 |
| 5,000+ | $ 0.0958 | $ 479.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - | |
| Series | 74LV | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Series | 74LV | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
C282340 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



