C&K 7211J51CQE22
| Hersteller | |
| Herst.-Teilenr. | 7211J51CQE22 |
| LCSC-Nr. | C2820972 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 28V 120V SP3T PC Pin Through Hole Rocker Switches RoHS |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SP3T | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | PC Pin |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SP3T | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | PC Pin |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Anwendungen
KI-Übersetzung
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 33.2033 | $ 33.20 |
Standardgehäuse80/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SP3T | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | PC Pin |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SP3T | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | PC Pin |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Anwendungen
KI-Übersetzung
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
C2820972 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

