YAGEO CC0603CRNPO9BN4R7
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0603CRNPO9BN4R7 |
| LCSC Part # | C282071 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 4.7pF 50V NP0 0603 |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 42,900
42,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: PieceSamples: 200
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0095 | $ 0.95 |
| 1,000+ | $ 0.0085 | $ 8.50 |
| 4,000+ | $ 0.0078 | $ 31.20 |
| 8,000+ | $ 0.0075 | $ 60.00 |
| 48,000+ | $ 0.0072 | $ 345.60 |
| 100,000+ | $ 0.0071 | $ 710.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C282071 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603BRNPO9BN4R7 | YAGEO | 0603 | 13,400 | $ 0.0114 | ||
| AC0603CRNPO9BN4R7 | YAGEO | 0603 | 200 | $ 0.0143 | ||
| CC0603DRNPO9BN4R7 | YAGEO | 0603 | 100 | $ 0.0078 | ||
| CC0603BRNPO0BN4R7 | YAGEO | 0603 | 5,300 | $ 0.0182 | ||
| AC0603CRNPO0BN4R7 | YAGEO | 0603 | 3,950 | $ 0.0104 | ||
| AC0603BRNPO9BN4R7 | YAGEO | 0603 | 0 | $ 0.0131 | ||
| CC0603CPNPO9BN4R7 | YAGEO | 0603 | 0 | $ 0.0088 | ||
| CC0603BPNPO9BN4R7 | YAGEO | 0603 | 0 | $ 0.0051 | ||
| CQ0603ARNPO9BN4R7 | YAGEO | 0603 | 0 | $ 0.3937 | ||
| CQ0603BRNPO9BN4R7 | YAGEO | 0603 | 0 | $ 0.0848 | ||
| CC0603CRNPO0BN4R7 | YAGEO | 0603 | 0 | $ 0.0099 | ||
| CC0603BPNPO0BN4R7 | YAGEO | 0603 | 0 | $ 0.0149 | ||
| CC0603CRNPOYBN4R7 | YAGEO | 0603 | 0 | $ 0.0143 | ||
| CQ0603BRNPOYBN4R7 | YAGEO | 0603 | 0 | $ 0.0233 |



