LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K SK23D03G6 product image
Images for reference only

C&K SK23D03G6

Manufacturer
MPN
SK23D03G6
LCSC Part #
C2816736
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Double pole triple throw 30V Through Hole Slide Switches
Datasheetpdf iconC&K SK23D03G6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0878$ 1.09
200+$ 0.4213$ 84.26
500+$ 0.4074$ 203.70
1,000+$ 0.3997$ 399.70
Standard Packaging195/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerC&K
PackagingThrough Hole
Mounting TypeThrough Hole
CircuitDouble pole triple throw
Voltage Rating30V
Termination StylePC Pin

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls