C&K 7415T1CWZBE22
| Producent | |
| Nr części prod. | 7415T1CWZBE22 |
| Nr LCSC | C2814948 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 20V 20V Double pole triple throw Through Hole Toggle Switches RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Toggle Switches | |
| Producent | C&K | |
| Opak. | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | Double pole triple throw | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Toggle Switches | |
| Producent | C&K | |
| Opak. | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V |
| Typ | Opis | |
|---|---|---|
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | Double pole triple throw | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Zgłoś błądPokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Zastosowania
Tłumaczenie AI
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 68.6993 | $ 68.70 |
Standardowa Obudowa1/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Toggle Switches | |
| Producent | C&K | |
| Opak. | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | Double pole triple throw | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Toggle Switches | |
| Producent | C&K | |
| Opak. | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V |
| Typ | Opis | |
|---|---|---|
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | Double pole triple throw | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Zgłoś błądPokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Zastosowania
Tłumaczenie AI
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
C2814948 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

