LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K 7203SYAV2GE product image
  • 7203SYAV2GE thumbnail 1
  • 7203SYAV2GE thumbnail 2
  • 7203SYAV2GE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K 7203SYAV2GERoHS

Manufacturer
MPN
7203SYAV2GE
LCSC Part #
C2810870
Packaging
Through Hole
Customer #
Key Attributes
28V 120V DPDT Through Hole Through Hole Toggle Switches RoHS
Datasheetpdf iconC&K 7203SYAV2GE
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.1743$ 10.17
10+$ 8.5119$ 85.12
40+$ 7.7093$ 308.37
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerC&K
PackagingThrough Hole
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Width6.86mm
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
CircuitDPDT
Switch Height28.45mm
Mounting TypeThrough Hole
Termination StylePC Pin
Length12.7mm