LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K 7108P3CWV3BE product image
  • 7108P3CWV3BE thumbnail 1
  • 7108P3CWV3BE thumbnail 2
  • 7108P3CWV3BE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K 7108P3CWV3BERoHS

Manufacturer
MPN
7108P3CWV3BE
LCSC Part #
C2809399
Packaging
Through Hole
Customer #
Key Attributes
ELUMTM Series Right Angle Illuminated Latching Pushbutton
Datasheetpdf iconC&K 7108P3CWV3BE
In-Stock: 77
77 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.5474$ 9.55
10+$ 8.7529$ 87.53
30+$ 8.5152$ 255.46
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerC&K
PackagingThrough Hole
Actuator TypeCylinder Lever
Voltage Rating (DC)20V
Width6.86mm
Voltage Rating (AC)20V
Operating Temperature-30℃~+85℃
CircuitSPDT
Switch Height28.45mm
Mounting TypeThrough Hole
Termination StylePC Pin
Length12.7mm

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls