Chilisin SSL0402T-2R2M-N
| Manufacturer | ChilisinAsian Brands |
| MPN | SSL0402T-2R2M-N |
| LCSC Part # | C280659 |
| Packaging | SMD,6.6x4.5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.4A 0.07Ω SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6.6x4.5mm | |
| Current Rating | 2.4A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 70mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6.6x4.5mm | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 70mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3032 | $ 1.52 |
| 50+ | $ 0.2424 | $ 12.12 |
| 150+ | $ 0.2163 | $ 32.45 |
| 500+ | $ 0.1838 | $ 91.90 |
| 2,500+ | $ 0.1486 | $ 371.50 |
| 5,000+ | $ 0.1399 | $ 699.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6.6x4.5mm | |
| Current Rating | 2.4A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 70mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6.6x4.5mm | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 70mΩ |
Report an ErrorShow similar products (0) >
C280659 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HEI252010A-2R2M-Q8 | Chilisin | 1008 | 560 | $ 0.0508 | ||
| BDHE002520122R2MV1 | Chilisin | 1008 | 2,130 | $0.0374 $0.0467 | ||
| MHCHL252012F-2R2M-Q8A | Chilisin | 1008 | 1,160 | $ 0.0395 | ||
| BDHE002520102R2MQ1 | Chilisin | 1008 | 470 | $ 0.0486 | ||
| AWVF004040152R2M00 | Chilisin | 1616 | 0 | $ 0.1257 | ||
| BWVS004040182R2M00 | Chilisin | SMD,4x4mm | 0 | $ 0.0531 | ||
| LVF404018-2R2M-N | Chilisin | SMD,4x4mm | 0 | $ 0.0732 | ||
| HEI252012A-2R2M-Q8 | Chilisin | 1008 | 0 | $ 0.0608 | ||
| BPCF000707322R2M00 | Chilisin | SMD,7x7mm | 0 | $ 0.2297 | ||
| BDHL002520122R2MQ1 | Chilisin | 1008 | 0 | $ 0.2815 |



