Chilisin LVS606020-2R2M-N
| Manufacturer | ChilisinAsian Brands |
| MPN | LVS606020-2R2M-N |
| LCSC Part # | C280544 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3.2A 34mΩ SMD,6x6mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.2A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 34mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.2A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 34mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0844 | $ 0.08 |
| 10+ | $ 0.0673 | $ 0.67 |
| 30+ | $ 0.0588 | $ 1.76 |
| 100+ | $ 0.0524 | $ 5.24 |
| 500+ | $ 0.0473 | $ 23.65 |
| 1,000+ | $ 0.0448 | $ 44.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.2A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 34mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.2A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 34mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C280544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



