LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SK Electronic SKPC-ERCB25-6C(135) product image
  • SKPC-ERCB25-6C(135) thumbnail 1
  • SKPC-ERCB25-6C(135) thumbnail 2
  • SKPC-ERCB25-6C(135) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SK Electronic SKPC-ERCB25-6C(135)

Manufacturer
SK ElectronicAsian Brands
MPN
SKPC-ERCB25-6C(135)
LCSC Part #
C2803578
Packaging
-
Customer #
Key Attributes
FIXED IND 25uH 3.3mΩ
Datasheetpdf iconSK Electronic SKPC-ERCB25-6C(135)
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSK Electronic
Packaging-
Current Rating-
Inductance25uH
Tolerance±5%
Current - Saturation(Isat)9.6A
DC Resistance(DCR)3.3mΩ