MXIC MX29LV160DBXHI-70G
| Manufacturer | |
| MPN | MX29LV160DBXHI-70G |
| LCSC Part # | C2803172 |
| Packaging | WFBGA-48 |
| Customer # | |
| Key Attributes | 16Mbit 2.7V~3.6V 5MHz Parallel WFBGA-48 Memory RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WFBGA-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | Parallel | |
| Standby Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WFBGA-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | Parallel | |
| Standby Supply Current | 5uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MX29LV160DT/B is a 16Mbit flash memory that can be organized as 2Mbytes of 8 bits each or as 1Mwords of 16 bits ea
Features
AI Translation
- Byte/Word mode switchable - 2,097,152 x8 / 1,048,576 x16
- Sector Structure - 16K-Byte x 1, 8K-Byte x2, 32K-Byte x 1, 64K-Byte x 31 - Provides sector protect function to prevent program or erase operation in the protected sector - Provides chip unprotect function to allow code changing - Provides temporary sector unprotect function for code changing in previously protected sector
- Power Supply Operation - Vcc 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to 1.5xVcc
- Low Vcc write inhibit : Vcc ≤ Vlko
- Compatible with JEDEC standard - Pinout and software compatible to single power supply Flash
- Functional compatible with MX29LV160C device
- High Performance - Fast access time: 70ns - Word program time: 11us/word (typical) - Fast erase time: 0.7s/sector, 15s/chip (typical)
- Low Power Consumption - Low active read current: 5mA (typical) at 5MHz - Low standby current: 5uA (typical)
- Typical 100,000 erase/program cycle
- 20 years data retention
- Erase Suspend/ Erase Resume - Suspends sector erase operation to read data from or program data to another sector which is not being erased
- Status Reply - Data# Polling & Toggle bits provide detection of program and erase operation completion
- Support Common Flash Interface (CFI)
- Ready/Busy# (RY/BY#) Output - Provides a hardware method of detecting program and erase operation completion
- Hardware Reset (RESET#) Input - Provides a hardware method to reset the internal state machine to read mode
- WP#/ACC - Provide accelerated program capability
- 48-Pin TSOP
- 48-Ball CSP (TFBGA)
- 48-Ball WFBGA/XFLGA
- All devices are RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3049 | $ 4.30 |
| 200+ | $ 1.6665 | $ 333.30 |
| 500+ | $ 1.6076 | $ 803.80 |
| 1,000+ | $ 1.5797 | $ 1579.70 |
Standard Packaging5/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WFBGA-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | Parallel | |
| Standby Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WFBGA-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | Parallel | |
| Standby Supply Current | 5uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MX29LV160DT/B is a 16Mbit flash memory that can be organized as 2Mbytes of 8 bits each or as 1Mwords of 16 bits ea
Features
AI Translation
- Byte/Word mode switchable - 2,097,152 x8 / 1,048,576 x16
- Sector Structure - 16K-Byte x 1, 8K-Byte x2, 32K-Byte x 1, 64K-Byte x 31 - Provides sector protect function to prevent program or erase operation in the protected sector - Provides chip unprotect function to allow code changing - Provides temporary sector unprotect function for code changing in previously protected sector
- Power Supply Operation - Vcc 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to 1.5xVcc
- Low Vcc write inhibit : Vcc ≤ Vlko
- Compatible with JEDEC standard - Pinout and software compatible to single power supply Flash
- Functional compatible with MX29LV160C device
- High Performance - Fast access time: 70ns - Word program time: 11us/word (typical) - Fast erase time: 0.7s/sector, 15s/chip (typical)
- Low Power Consumption - Low active read current: 5mA (typical) at 5MHz - Low standby current: 5uA (typical)
- Typical 100,000 erase/program cycle
- 20 years data retention
- Erase Suspend/ Erase Resume - Suspends sector erase operation to read data from or program data to another sector which is not being erased
- Status Reply - Data# Polling & Toggle bits provide detection of program and erase operation completion
- Support Common Flash Interface (CFI)
- Ready/Busy# (RY/BY#) Output - Provides a hardware method of detecting program and erase operation completion
- Hardware Reset (RESET#) Input - Provides a hardware method to reset the internal state machine to read mode
- WP#/ACC - Provide accelerated program capability
- 48-Pin TSOP
- 48-Ball CSP (TFBGA)
- 48-Ball WFBGA/XFLGA
- All devices are RoHS Compliant
C2803172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S29AL016J70BFA010 | Infineon/CYPRESS | VFBGA-48 | 0 | $ 0.1767 | ||
| S29AL016J70BFN023 | Infineon/CYPRESS | VFBGA-48 | 0 | $ 0.0998 |

