MXIC MX29F800CBTI-70G
| Manufacturer | |
| MPN | MX29F800CBTI-70G |
| LCSC Part # | C2803074 |
| Packaging | TSOPI-48 |
| Customer # | |
| Key Attributes | 8M-bit single-voltage 5V flash memory |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TSOPI-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 1uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TSOPI-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 1uA | |
| Interface | Parallel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single Power Supply Operation - 4.5 to 5.5 volt for read, erase, and program operations
- 1,048,576 x 8 / 524,288 x 16 switchable
- Boot Sector Architecture - T = Top Boot Sector - B = Bottom Boot Sector
- Sector Structure - 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1, and 64K-Byte x 15
- Sector protection - Hardware method to disable any combination of sectors from program or erase operations - Temporary sector unprotected allows code changes in previously locked sectors
- Latch-up protected to 100 mA from -1V to Vcc + 1V
- Compatible with JEDEC standard - Pinout and software compatible to single power supply Flash
- High Performance - Access time: 70 ns - Byte/Word program time: 9 μs/11 μs (typical) - Erase time: 0.7 s/sector, 8 s/chip (typical)
- Low Power Consumption - Low active read current: 40 mA (maximum) at 5 MHz - Low standby current: 1 μA (typical)
- Minimum 100,000 erase/program cycle
- 20 years data retention
- Erase Suspend/ Erase Resume - Suspends sector erase operation to read data from or program data to another sector which is not being erased
- Status Reply - Data# Polling & Toggle bits provide detection of program and erase operation completion
- Ready/Busy# (RY/BY#) Output - Provides a hardware method of detecting program and erase operation completion
- Hardware Reset (RESET#) Input - Provides a hardware method to reset the internal state machine to read mode
- 44-Pin SOP
- 48-Pin TSOP
- 48-Ball LFBGA (6x8 mm)
- All devices are RoHS Compliant
- All non RoHS Compliant devices are not recommeded for new design in
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.73 | $ 6.73 |
| 10+ | $ 6.0365 | $ 60.37 |
| 30+ | $ 5.6234 | $ 168.70 |
| 96+ | $ 5.2054 | $ 499.72 |
| 480+ | $ 5.0126 | $ 2406.05 |
| 960+ | $ 4.9252 | $ 4728.19 |
Standard Packaging96/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TSOPI-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 1uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TSOPI-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 1uA | |
| Interface | Parallel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single Power Supply Operation - 4.5 to 5.5 volt for read, erase, and program operations
- 1,048,576 x 8 / 524,288 x 16 switchable
- Boot Sector Architecture - T = Top Boot Sector - B = Bottom Boot Sector
- Sector Structure - 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1, and 64K-Byte x 15
- Sector protection - Hardware method to disable any combination of sectors from program or erase operations - Temporary sector unprotected allows code changes in previously locked sectors
- Latch-up protected to 100 mA from -1V to Vcc + 1V
- Compatible with JEDEC standard - Pinout and software compatible to single power supply Flash
- High Performance - Access time: 70 ns - Byte/Word program time: 9 μs/11 μs (typical) - Erase time: 0.7 s/sector, 8 s/chip (typical)
- Low Power Consumption - Low active read current: 40 mA (maximum) at 5 MHz - Low standby current: 1 μA (typical)
- Minimum 100,000 erase/program cycle
- 20 years data retention
- Erase Suspend/ Erase Resume - Suspends sector erase operation to read data from or program data to another sector which is not being erased
- Status Reply - Data# Polling & Toggle bits provide detection of program and erase operation completion
- Ready/Busy# (RY/BY#) Output - Provides a hardware method of detecting program and erase operation completion
- Hardware Reset (RESET#) Input - Provides a hardware method to reset the internal state machine to read mode
- 44-Pin SOP
- 48-Pin TSOP
- 48-Ball LFBGA (6x8 mm)
- All devices are RoHS Compliant
- All non RoHS Compliant devices are not recommeded for new design in
C2803074 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



