MXIC MX25L25645GZ2I-08G
| Manufacturer | |
| MPN | MX25L25645GZ2I-08G |
| LCSC Part # | C2802978 |
| Packaging | WSON-8-EP(6x8) |
| Customer # | |
| Key Attributes | CMOS Serial Multi I/O Flash Memory |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 150uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 150uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- Single Power Supply Operation - 2.7 to 3.6 volts for read, erase, and program operations
- 268,435,456×1 bit structure or 134,217,728×2 bits (two I/O mode) structure or 67,108,864×4 bits (four I/O mode) structure
- Protocol Support - Single I/O, Dual I/O and Quad I/O
- Latch-up protected to 100mA from -1V to Vcc + 1V
- Low Vcc write inhibit is from 1.5V to 2.5V
- Fast read for SPI mode - Supports clock frequencies up to 133MHz for all protocols - Supports Fast Read, 2READ, DREAD, 4READ, QREAD instructions - Supports DTR (Double Transfer Rate) Mode - Configurable dummy cycle number for fast read operation
- Supports Performance Enhance Mode - XIP (execute-in-place)
- Quad Peripheral Interface (QPI) available
- Equal 4K byte sectors, or Equal Blocks with 32K bytes or 64K bytes each - Any Block can be erased individually
- Programming: - 256byte page buffer - Quad Input/Output page program(4PP) to enhance program performance
- Typical 100,000 erase/program cycles
- 20 years data retention
- Input Data Format: 1-byte Command code
- Advanced Security Features: Block lock protection
In-Stock: 3,013
3,013 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6615 | $ 7.66 |
| 10+ | $ 6.8174 | $ 68.17 |
| 30+ | $ 6.3168 | $ 189.50 |
| 100+ | $ 5.8097 | $ 580.97 |
| 500+ | $ 5.5748 | $ 2787.40 |
| 1,000+ | $ 5.4695 | $ 5469.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 150uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 150uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- Single Power Supply Operation - 2.7 to 3.6 volts for read, erase, and program operations
- 268,435,456×1 bit structure or 134,217,728×2 bits (two I/O mode) structure or 67,108,864×4 bits (four I/O mode) structure
- Protocol Support - Single I/O, Dual I/O and Quad I/O
- Latch-up protected to 100mA from -1V to Vcc + 1V
- Low Vcc write inhibit is from 1.5V to 2.5V
- Fast read for SPI mode - Supports clock frequencies up to 133MHz for all protocols - Supports Fast Read, 2READ, DREAD, 4READ, QREAD instructions - Supports DTR (Double Transfer Rate) Mode - Configurable dummy cycle number for fast read operation
- Supports Performance Enhance Mode - XIP (execute-in-place)
- Quad Peripheral Interface (QPI) available
- Equal 4K byte sectors, or Equal Blocks with 32K bytes or 64K bytes each - Any Block can be erased individually
- Programming: - 256byte page buffer - Quad Input/Output page program(4PP) to enhance program performance
- Typical 100,000 erase/program cycles
- 20 years data retention
- Input Data Format: 1-byte Command code
- Advanced Security Features: Block lock protection
C2802978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



