LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MXIC MX60LF8G18AC-TITR product image
실제 제품과 다를 수 있음

MXIC MX60LF8G18AC-TITRRoHS

제조업체
제조사 품번
MX60LF8G18AC-TITR
LCSC 번호
C2802772
포장
-
고객 번호
주요 제원
8Gbit 2.7V~3.6V Memory RoHS
데이터시트pdf iconMXIC MX60LF8G18AC-TITR
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 66.5676$ 66.57
200+$ 25.7614$ 5152.28
500+$ 24.8551$ 12427.55
1,500+$ 24.4076$ 36611.40
표준 패키지1500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Memory/Memory
제조업체MXIC
포장-
Operating Temperature-40℃~+85℃
FeaturesRead buffer function;Software reset function;Bad block management function;ECC error correction function;OTP region write protection and lock function;Hardware write protection function
Memory Size8Gbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency-
Data Retention - TDR (Year)-
Block Erase Time(tBE)1ms
Write Cycle Time(tWC)-
Page Programming Time (Tpp)300us
Standby Supply Current100uA
Interface-

개요

AI 번역

MX60LF8G18AC is a 3V single-supply 8Gb NAND flash memory using 2-bit-per-cell technology. The device adopts a standard NAND flash interface, enabling efficient data transfer through multiplexed command, address, and data I/O ports. It supports the ONFI 1.0 standard interface, providing fundamental operations including page program, block erase, and page read, along with advanced features such as cache read, cache program, two-plane operations, and interleaved die operations for enhanced performance. The device also integrates status read, reset, parameter page read, ID read, and feature set capabilities. Operating temperature range is -40℃ ~ 85℃, available in a TSOP48 package.

주요 특징

AI 번역
  • Organization: 8Gb (1GByte), with (8192 + 256)-byte pages and (512 + 16)KByte blocks
  • Supply Voltage: 3V single power supply (2.7V ~ 3.6V)
  • Fast Read Time: 25µs (typical, first access)
  • Fast Program Time: 300µs (typical, per page)
  • Fast Erase Time: 1.5ms (typical, per block)
  • Command/Address/Data input through multiplexed I/O ports
  • Hardware Data Protection: write protection during power transitions
  • Reliable CMOS floating gate technology
  • Endurance: minimum 100,000 program/erase cycles per block
  • Data Retention: 10 years
  • Package: TSOP48
  • Temperature Range: -40℃ ~ 85℃
  • ONFI 1.0 compliant
  • Supports two-plane operation and interleaved die operation
  • Supports cache read and cache program
  • Integrated one-time programmable (OTP) area