MXIC MX25L12833FZ2I-10G
| Manufacturer | |
| MPN | MX25L12833FZ2I-10G |
| LCSC Part # | C2802708 |
| Packaging | WSON-8-EP(6x8) |
| Customer # | |
| Key Attributes | 128Mbit 2.7V~3.6V 133MHz SPI WSON-8-EP(6x8) Memory RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 2.5ms | |
| Standby Supply Current | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 2.5ms | |
| Standby Supply Current | - | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.1225 | $ 18.12 |
| 10+ | $ 18.0075 | $ 180.08 |
| 30+ | $ 17.9297 | $ 537.89 |
| 100+ | $ 17.8519 | $ 1785.19 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 2.5ms | |
| Standby Supply Current | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 2.5ms | |
| Standby Supply Current | - | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
C2802708 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



