C&K 7203SY9CGE
| Manufacturer | |
| MPN | 7203SY9CGE |
| LCSC Part # | C2801122 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 28V 120V DPDT Through Hole Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V | |
| Width | 11.43mm | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Switch Height | 28.45mm | |
| Mounting Type | Through Hole | |
| Termination Style | - | |
| Length | 12.7mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V | |
| Width | 11.43mm | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Switch Height | 28.45mm | |
| Mounting Type | Through Hole | |
| Termination Style | - | |
| Length | 12.7mm |
Report an ErrorShow similar products (0) >
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6679 | $ 9.67 |
| 10+ | $ 8.4159 | $ 84.16 |
| 30+ | $ 7.3153 | $ 219.46 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V | |
| Width | 11.43mm | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Switch Height | 28.45mm | |
| Mounting Type | Through Hole | |
| Termination Style | - | |
| Length | 12.7mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V | |
| Width | 11.43mm | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Switch Height | 28.45mm | |
| Mounting Type | Through Hole | |
| Termination Style | - | |
| Length | 12.7mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



