C&K CCM03-3009LFT R102
| Manufacturer | |
| MPN | CCM03-3009LFT R102 |
| LCSC Part # | C2799773 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Hinged Lid 2.7mm SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 2.7mm | |
| Connector Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | C&K | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 2.7mm | |
| Connector Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1048 | $ 1.10 |
| 200+ | $ 0.4275 | $ 85.50 |
| 500+ | $ 0.4136 | $ 206.80 |
| 1,000+ | $ 0.4059 | $ 405.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 2.7mm | |
| Connector Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | C&K | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 2.7mm | |
| Connector Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

