LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K MA04L1NZQD product image
  • MA04L1NZQD thumbnail 1
  • MA04L1NZQD thumbnail 2
  • MA04L1NZQD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K MA04L1NZQDRoHS

Manufacturer
MPN
MA04L1NZQD
LCSC Part #
C2799588
Packaging
Through Hole
Customer #
Key Attributes
36° 4 1 1 125V 28V Through Hole Rotary Switches RoHS
Datasheetpdf iconC&K MA04L1NZQD
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 29.3267$ 29.33
30+$ 27.9094$ 837.28
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerC&K
PackagingThrough Hole
Operating Temperature-40℃~+80℃
Angle of Throw36°
Positions4
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)125V
Actuator TypeFlat
Voltage Rating (DC)28V

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls