LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K A11003RNCQ product image
Images for reference only

C&K A11003RNCQRoHS

Manufacturer
MPN
A11003RNCQ
LCSC Part #
C2799335
Packaging
-
Customer #
Key Attributes
30° 10 1 1 125V 125V Rotary Switches RoHS
Datasheetpdf iconC&K A11003RNCQ
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.6727$ 12.67
10+$ 12.0605$ 120.61
36+$ 11.0012$ 396.04
108+$ 10.0763$ 1088.24
Standard Packaging36/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerC&K
Packaging-
Operating Temperature-40℃~+80℃
Angle of Throw30°
Positions10
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)125V
Actuator TypeFlat
Voltage Rating (DC)125V

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls