LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Hong Cheng HC-PZ200-8.7L-2x2PZ product image
  • HC-PZ200-8.7L-2x2PZ thumbnail 1
  • HC-PZ200-8.7L-2x2PZ thumbnail 2
  • HC-PZ200-8.7L-2x2PZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-PZ200-8.7L-2x2PZRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-PZ200-8.7L-2x2PZ
LCSC Part #
C27985161
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER 4POS 2mm DUAL ROW TH
Datasheetpdf iconHong Cheng HC-PZ200-8.7L-2x2PZ
Custom CablesMOQ 1pc
In-Stock: 1,600
1,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0191$ 0.0182$ 0.91
500+$ 0.0149$ 0.0142$ 7.10
2,000+$ 0.0126$ 0.0120$ 24.00
4,000+$ 0.0112$ 0.0107$ 42.80
24,000+$ 0.01$ 0.0095$ 228.00
50,000+$ 0.0093$ 0.0089$ 445.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHong Cheng
PackagingThrough Hole,P=2mm
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows2
Pitch2mm
Current Rating1A
Circluar Pins/Square PinsPin Header
Insulation Height2mm
Mounting TypeThrough Hole
Length of Mating Pin3.9mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Number of PINs4P
Length of End Connection Pin2.8mm
ColorBlack
Row Spacing2mm
Pin Structure2x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.