LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K AP2D200TWBE product image
Images for reference only

C&K AP2D200TWBE

Manufacturer
MPN
AP2D200TWBE
LCSC Part #
C2798448
Packaging
-
Customer #
Key Attributes
200mA SPST-NO Round Button Pushbutton Switches RoHS
Datasheetpdf iconC&K AP2D200TWBE
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.213$ 10.21
200+$ 3.9531$ 790.62
500+$ 3.8143$ 1907.15
1,000+$ 3.7448$ 3744.80
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerC&K
Packaging-
Contact Current200mA
Operating Temperature-40℃~+105℃
Termination Style-
IP RatingIP67
CircuitSPST-NO
Actuator/Cap ColorBlack
Actuator StyleRound Button

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls