LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE AO3402 product image
  • AO3402 thumbnail 1
  • AO3402 thumbnail 2
  • AO3402 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE AO3402RoHS

Manufacturer
LGEAsian Brands
MPN
AO3402
LCSC Part #
C27975294
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 5A SOT-23
Datasheetpdf iconLGE AO3402
In-Stock: 1,860
1,860 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0364$ 0.73
200+$ 0.0288$ 5.76
600+$ 0.025$ 15.00
3,000+$ 0.0221$ 66.30
9,000+$ 0.0199$ 179.10
21,000+$ 0.0187$ 392.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLGE
PackagingSOT-23
Operating Temperature-40℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)35pF
Current - Continuous Drain(Id)5A
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation1.5W
RDS(on)50mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)30pF
Number1 N-channel
Input Capacitance(Ciss)240pF
Gate Charge(Qg)3.1nC@4.5V
TypeN-Channel

Features

AI Translation
  • Low RDS(on) @VGS=10V
  • 3.3V Logic Level Control
  • N Channel SOT23 Package
  • Pb−Free, RoHS Compliant

Applications

AI Translation
  • DC-to-DC converters
  • Power management in battery-driven portables
  • Low-side load switch and charging switch for portable devices
  • Switching circuits
  • High-speed line driver