LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-CL1.0-H2.5-26PIN product image
  • KH-CL1.0-H2.5-26PIN thumbnail 1
  • KH-CL1.0-H2.5-26PIN thumbnail 2
  • KH-CL1.0-H2.5-26PIN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-CL1.0-H2.5-26PIN

Manufacturer
kinghelmAsian Brands
MPN
KH-CL1.0-H2.5-26PIN
LCSC Part #
C2797245
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 26POS 1mm BOTTOM CNT SMD R/A
Datasheetpdf iconkinghelm KH-CL1.0-H2.5-26PIN
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 34
34 In stock, ships now
Minimum: 17Multiple: 17Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
17+$ 0.0958$ 1.63
170+$ 0.0825$ 14.03
510+$ 0.0812$ 41.41
1,700+$ 0.0799$ 135.83
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Manufacturerkinghelm
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts26P
Pitch1mm
Voltage Rating (Max)50V
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KH-CL1.0-H2.5-26PIN-SMTkinghelmSMD,P=1mm,Surface Mount,Right Angle5$0.0373 $0.1865

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.