LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL PS0707J0625T5E product image
Images for reference only

UNI-ROYAL PS0707J0625T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
PS0707J0625T5E
LCSC Part #
C2793447
Packaging
1210
Customer #
Key Attributes
RES 6200000Ω ±5% 0.75W 1210
Datasheetpdf iconUNI-ROYAL PS0707J0625T5E
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0426$ 0.04
200+$ 0.0165$ 3.30
500+$ 0.016$ 8.00
1,000+$ 0.0157$ 15.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)750mW
Resistance6.2MΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP0707J0625T5EUNI-ROYAL12100$ 0.0416
AS0707J0625T5EUNI-ROYAL12100$ 0.0639
HP0707F6204T5EUNI-ROYAL12100$ 0.0551
PS0707F6204T5EUNI-ROYAL12100$ 0.075
HQ0707J0625T5EUNI-ROYAL12100$ 0.0357
HQ0707F6204T5EUNI-ROYAL12100$ 0.0644