LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HQ06W2J0334T5E product image
Images for reference only

UNI-ROYAL HQ06W2J0334T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
HQ06W2J0334T5E
LCSC Part #
C2792907
Packaging
1206
Customer #
Key Attributes
RES 330000Ω ±5% 0.5W 1206
Datasheetpdf iconUNI-ROYAL HQ06W2J0334T5E
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0132$ 0.01
200+$ 0.0052$ 1.04
500+$ 0.005$ 2.50
1,000+$ 0.0049$ 4.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance330kΩ
Voltage Rating200V
Type-
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP06W2J0334T5EUNI-ROYAL12060$ 0.0059
PS06W2J0334T5EUNI-ROYAL12060$ 0.0163
AS0606J0334T5EUNI-ROYAL12060$ 0.0253
HP06W2F3303T5EUNI-ROYAL12060$ 0.0083
PS06W2F3303T5EUNI-ROYAL12060$ 0.019
HQ06W2F3303T5EUNI-ROYAL12060$ 0.02
ES06WKJ0334T5EUNI-ROYAL12060$ 0.0324
ES06WKF3303T5EUNI-ROYAL12060$ 0.0421