LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HQ05W3F1804T5E product image
Images for reference only

UNI-ROYAL HQ05W3F1804T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
HQ05W3F1804T5E
LCSC Part #
C2792289
Packaging
0805
Customer #
Key Attributes
RES 1800000Ω ±1% 333mW 0805
Datasheetpdf iconUNI-ROYAL HQ05W3F1804T5E
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0139$ 0.01
200+$ 0.0054$ 1.08
500+$ 0.0052$ 2.60
1,000+$ 0.0051$ 5.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance1.8MΩ
Voltage Rating150V
Type-
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP05W3F1804T5EUNI-ROYAL08050$ 0.0099
PS05W3F1804T5EUNI-ROYAL08050$ 0.0186
ES0504F1804T5EUNI-ROYAL08050$ 0.0344