PANASONIC ERZVGAD560
| Manufacturer | |
| MPN | ERZVGAD560 |
| LCSC Part # | C278688 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 45V 35V 56V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | - | |
| Pitch | 7.5mm | |
| Rated Wattage | - | |
| Energy | 8.1J | |
| Capacitance | 3.75nF@1kHz | |
| Maximum DC Volts | 45V | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 56V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | - | |
| Pitch | 7.5mm | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 8.1J | |
| Capacitance | 3.75nF@1kHz | |
| Maximum DC Volts | 45V | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 56V |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3923 | $ 0.39 |
| 10+ | $ 0.3078 | $ 3.08 |
| 30+ | $ 0.2701 | $ 8.10 |
| 100+ | $ 0.2248 | $ 22.48 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | - | |
| Pitch | 7.5mm | |
| Rated Wattage | - | |
| Energy | 8.1J | |
| Capacitance | 3.75nF@1kHz | |
| Maximum DC Volts | 45V | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 56V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | - | |
| Pitch | 7.5mm | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 8.1J | |
| Capacitance | 3.75nF@1kHz | |
| Maximum DC Volts | 45V | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 56V |
Report an ErrorShow similar products (0) >
C278688 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



