ALPSALPINE SKQEAAA010
| Manufacturer | |
| MPN | SKQEAAA010 |
| LCSC Part # | C278323 |
| Packaging | Through Hole-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 10,000,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 12mm | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 3mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 10,000,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 12mm |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 479
479 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4673 | $ 0.47 |
| 10+ | $ 0.3752 | $ 3.75 |
| 30+ | $ 0.3348 | $ 10.04 |
| 100+ | $ 0.2862 | $ 28.62 |
| 500+ | $ 0.2442 | $ 122.10 |
| 1,000+ | $ 0.2313 | $ 231.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 10,000,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 12mm | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 3mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 10,000,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 12mm |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C278323 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



