FH CT7-X5Y5V0D102MTE
| Manufacturer | FHAsian Brands |
| MPN | CT7-X5Y5V0D102MTE |
| LCSC Part # | C278161 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1nF ±20% Y2 250V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Capacitance | 1nF | |
| Tolerance | ±20% | |
| Operating Temperature | -25℃~+85℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -25℃~+85℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0375 | $ 0.38 |
| 100+ | $ 0.0369 | $ 3.69 |
| 300+ | $ 0.0365 | $ 10.95 |
| 1,000+ | $ 0.0312 | $ 31.20 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Capacitance | 1nF | |
| Tolerance | ±20% | |
| Operating Temperature | -25℃~+85℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -25℃~+85℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
C278161 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CT7-X5Y5V0D102MTEA01 | FH | Through Hole | 340 | $ 0.0341 | ||
| CT7-X5Y5U1D102MSEAT0 | FH | Through Hole | 160 | $ 0.0374 | ||
| CT7-X5Y5V1D102MSEAT0 | FH | Through Hole | 20 | $ 0.0358 | ||
| CT7-X5Y5V1D102MSEW | FH | Through Hole | 0 | $ 0.0375 | ||
| CT7-X5Y5U0D102MSE | FH | Through Hole | 0 | $ 0.0518 | ||
| CT7-X9Y5P1D102KSEW | FH | Through Hole | 0 | $ 0.1243 |



