UNI-ROYAL NQ06W4J0134T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | NQ06W4J0134T5E |
| LCSC Part # | C2780916 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 130000Ω ±5% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 130kΩ | |
| Voltage Rating | 200V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 130kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0086 | $ 0.01 |
| 200+ | $ 0.0033 | $ 0.66 |
| 500+ | $ 0.0032 | $ 1.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 130kΩ | |
| Voltage Rating | 200V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 130kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F1303T5E | UNI-ROYAL | 1206 | 5,300 | $ 0.0044 | ||
| HP06W2F1303T5E | UNI-ROYAL | 1206 | 5,000 | $ 0.0074 | ||
| 1206W4J0134T5E | UNI-ROYAL | 1206 | 0 | $ 0.0055 | ||
| HP06W2J0134T5E | UNI-ROYAL | 1206 | 0 | $ 0.0059 | ||
| PS06W2J0134T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| HQ06W2J0134T5E | UNI-ROYAL | 1206 | 0 | $ 0.0132 | ||
| CQ06W4J0134T5E | UNI-ROYAL | 1206 | 0 | $ 0.0046 | ||
| NQ06W4F1303T5E | UNI-ROYAL | 1206 | 0 | $ 0.0118 | ||
| PS06W2F1303T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| HQ06W2F1303T5E | UNI-ROYAL | 1206 | 0 | $ 0.02 | ||
| HV06W4J0134T5E | UNI-ROYAL | 1206 | 0 | $ 0.0084 |

