UNI-ROYAL NQ05W8F1005T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | NQ05W8F1005T5E |
| LCSC Part # | C2780392 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 10000000Ω ±1% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10MΩ | |
| Voltage Rating | 150V | |
| Type | - | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 10MΩ | |
| Voltage Rating | 150V | |
| Type | - | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.007 | $ 0.01 |
| 200+ | $ 0.0028 | $ 0.56 |
| 500+ | $ 0.0027 | $ 1.35 |
| 1,000+ | $ 0.0026 | $ 2.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10MΩ | |
| Voltage Rating | 150V | |
| Type | - | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 10MΩ | |
| Voltage Rating | 150V | |
| Type | - | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F1005T5E | UNI-ROYAL | 0805 | 365,200 | $ 0.0067 | ||
| HV05W8F1005T5E | UNI-ROYAL | 0805 | 3,100 | $ 0.0088 | ||
| HP05W3F1005T5E | UNI-ROYAL | 0805 | 0 | $ 0.0099 | ||
| PS05W3F1005T5E | UNI-ROYAL | 0805 | 0 | $ 0.0186 | ||
| HQ05W3F1005T5E | UNI-ROYAL | 0805 | 0 | $ 0.0139 | ||
| 0805W8D1005T5E | UNI-ROYAL | 0805 | 0 | $ 0.0025 | ||
| ES0504F1005T5E | UNI-ROYAL | 0805 | 0 | $ 0.0344 |

