FH CMI322513U1R8KT
| Manufacturer | FHAsian Brands |
| MPN | CMI322513U1R8KT |
| LCSC Part # | C27774 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 1.8uH 500mA 300mΩ 1210 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 1210 | |
| Current Rating | 500mA | |
| Inductance | 1.8uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 70MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 300mΩ | |
| Q @ Frequency | 40@10MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 1210 | |
| Current Rating | 500mA | |
| Inductance | 1.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 70MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 300mΩ | |
| Q @ Frequency | 40@10MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0714 | $ 0.07 |
| 10+ | $ 0.0569 | $ 0.57 |
| 30+ | $ 0.0496 | $ 1.49 |
| 100+ | $ 0.0442 | $ 4.42 |
| 500+ | $ 0.0398 | $ 19.90 |
| 1,000+ | $ 0.0376 | $ 37.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 1210 | |
| Current Rating | 500mA | |
| Inductance | 1.8uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 70MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 300mΩ | |
| Q @ Frequency | 40@10MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 1210 | |
| Current Rating | 500mA | |
| Inductance | 1.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 70MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 300mΩ | |
| Q @ Frequency | 40@10MHz |
Report an ErrorShow similar products (0) >
C27774 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FHW1210IF1R8JST | FH | 1210 | 90 | $ 0.0655 |


