UNI-ROYAL HP122WF6203T4E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | HP122WF6203T4E |
| LCSC Part # | C2775987 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 620000Ω ±1% 2W 2512 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 620kΩ | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 620kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0727 | $ 0.07 |
| 200+ | $ 0.0282 | $ 5.64 |
| 500+ | $ 0.0272 | $ 13.60 |
| 1,000+ | $ 0.0267 | $ 26.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 620kΩ | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 620kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PS122WF6203T4E | UNI-ROYAL | 2512 | 0 | $ 0.1278 | ||
| HQ122WF6203T4E | UNI-ROYAL | 2512 | 0 | $ 0.1459 |

