LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP02WAF7500TCE product image
Images for reference only

UNI-ROYAL HP02WAF7500TCE

Manufacturer
UNI-ROYALAsian Brands
MPN
HP02WAF7500TCE
LCSC Part #
C2773983
Packaging
0402
Customer #
Key Attributes
RES 750Ω ±1% 0.1W 0402
Datasheetpdf iconUNI-ROYAL HP02WAF7500TCE
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0009$ 0.01
200+$ 0.0004$ 0.08
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance750Ω
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HQ02WAF7500TCEUNI-ROYAL04020$ 0.0033