LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL ES0504J068JT5E product image
Images for reference only

UNI-ROYAL ES0504J068JT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
ES0504J068JT5E
LCSC Part #
C2773352
Packaging
0805
Customer #
Key Attributes
RES 6800mΩ ±5% 0.4W 0805
Datasheetpdf iconUNI-ROYAL ES0504J068JT5E
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0252$ 0.03
200+$ 0.0098$ 1.96
500+$ 0.0094$ 4.70
1,000+$ 0.0093$ 9.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)400mW
Resistance6.8Ω
Voltage Rating400V
TypeThick Film Resistor
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ES0504F680KT5EUNI-ROYAL08050$ 0.0272
AS05W2J068JT5EUNI-ROYAL08050$ 0.0213