LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS1107J024LT4E product image
Images for reference only

UNI-ROYAL CS1107J024LT4E

Manufacturer
UNI-ROYALAsian Brands
MPN
CS1107J024LT4E
LCSC Part #
C2772259
Packaging
1812
Customer #
Key Attributes
RES 24mΩ ±5% 0.75W 1812
Datasheetpdf iconUNI-ROYAL CS1107J024LT4E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1125$ 0.11
200+$ 0.0436$ 8.72
500+$ 0.0421$ 21.05
1,000+$ 0.0413$ 41.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1812
Power(Watts)750mW
Resistance24mΩ
Voltage Rating500V
TypeThick Film Resistor
Tolerance±5%