UNI-ROYAL CS06W3J025LT5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | CS06W3J025LT5E |
| LCSC Part # | C2772059 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 25mΩ ±5% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 25mΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 25mΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0639 | $ 0.06 |
| 200+ | $ 0.0248 | $ 4.96 |
| 500+ | $ 0.0239 | $ 11.95 |
| 1,000+ | $ 0.0235 | $ 23.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 25mΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 25mΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CS06W3F250MT5E | UNI-ROYAL | 1206 | 2,840 | $ 0.053 | ||
| 1206W3F250MT5E | UNI-ROYAL | 1206 | 3,150 | $ 0.0118 | ||
| HP06W2F250MT5E | UNI-ROYAL | 1206 | 6,870 | $ 0.0725 | ||
| 1206W3J025LT5E | UNI-ROYAL | 1206 | 0 | $ 0.0079 |

