LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS05W4J010LT5E product image
Images for reference only

UNI-ROYAL CS05W4J010LT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
CS05W4J010LT5E
LCSC Part #
C2771897
Packaging
0805
Customer #
Key Attributes
RES 10mΩ ±5% 0.25W 0805
Datasheetpdf iconUNI-ROYAL CS05W4J010LT5E
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0246$ 0.02
200+$ 0.0095$ 1.90
500+$ 0.0092$ 4.60
1,000+$ 0.009$ 9.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)250mW
Resistance10mΩ
Voltage Rating500V
TypeThick Film Resistor
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0805W4J010LT5EUNI-ROYAL08054,550$ 0.0127
0805W4F100MT5EUNI-ROYAL080589,200$0.0144 $0.0145
0805W4J010LT5EUNI-ROYAL08050$ 0.005
HP05W3F100MT5EUNI-ROYAL08050$ 0.0233